
RV241K07T | |
|---|---|
DigiKey Part Number | 738-RV241K07TTR-ND - Tape & Reel (TR) 738-RV241K07TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV241K07T |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,34500 zł | 3,45 zł |
| 25 | 0,30080 zł | 7,52 zł |
| 100 | 0,25460 zł | 25,46 zł |
| 250 | 0,23228 zł | 58,07 zł |
| 500 | 0,21894 zł | 109,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20792 zł | 207,92 zł |
| 2 000 | 0,19885 zł | 397,70 zł |
| 3 000 | 0,19429 zł | 582,87 zł |
| 5 000 | 0,18926 zł | 946,30 zł |
| 7 000 | 0,18631 zł | 1 304,17 zł |
| 10 000 | 0,18348 zł | 1 834,80 zł |
| 25 000 | 0,17739 zł | 4 434,75 zł |
| 50 000 | 0,17371 zł | 8 685,50 zł |
| 100 000 | 0,17069 zł | 17 069,00 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

