
RSMF2JTR470 | |
|---|---|
DigiKey Part Number | RSMF2JTR470TR-ND - Tape & Reel (TR) RSMF2JTR470CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JTR470 |
Description | RES 0.47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JTR470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,40700 zł | 4,07 zł |
| 25 | 0,34040 zł | 8,51 zł |
| 50 | 0,30000 zł | 15,00 zł |
| 100 | 0,26560 zł | 26,56 zł |
| 250 | 0,22772 zł | 56,93 zł |
| 500 | 0,20396 zł | 101,98 zł |
| 1 000 | 0,18375 zł | 183,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16154 zł | 403,85 zł |
| 5 000 | 0,14765 zł | 738,25 zł |
| 7 500 | 0,14050 zł | 1 053,75 zł |
| 12 500 | 0,13243 zł | 1 655,38 zł |
| 17 500 | 0,12761 zł | 2 233,18 zł |
| 25 000 | 0,12291 zł | 3 072,75 zł |
| 30 000 | 0,12066 zł | 3 619,80 zł |
| 60 000 | 0,11291 zł | 6 774,60 zł |
| 62 500 | 0,11249 zł | 7 030,62 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |

