


RSF1JT4R70 | |
|---|---|
DigiKey Part Number | RSF1JT4R70TR-ND - Tape & Reel (TR) RSF1JT4R70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1JT4R70 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1JT4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 zł | 0,59 zł |
| 10 | 0,37400 zł | 3,74 zł |
| 25 | 0,31560 zł | 7,89 zł |
| 50 | 0,27740 zł | 13,87 zł |
| 100 | 0,24540 zł | 24,54 zł |
| 250 | 0,21012 zł | 52,53 zł |
| 500 | 0,18804 zł | 94,02 zł |
| 1 000 | 0,16926 zł | 169,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14864 zł | 371,60 zł |
| 5 000 | 0,13574 zł | 678,70 zł |
| 7 500 | 0,12911 zł | 968,33 zł |
| 12 500 | 0,12161 zł | 1 520,12 zł |
| 17 500 | 0,11714 zł | 2 049,95 zł |
| 25 000 | 0,11278 zł | 2 819,50 zł |
| 30 000 | 0,11068 zł | 3 320,40 zł |
| 60 000 | 0,10349 zł | 6 209,40 zł |
| 62 500 | 0,10310 zł | 6 443,75 zł |
| Unit Price without VAT: | 0,59000 zł |
|---|---|
| Unit Price with VAT: | 0,72570 zł |

