


RPCQ2512JT390R | |
|---|---|
DigiKey Part Number | 738-RPCQ2512JT390RTR-ND - Tape & Reel (TR) 738-RPCQ2512JT390RCT-ND - Cut Tape (CT) 738-RPCQ2512JT390RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPCQ2512JT390R |
Description | RES, PULSE, 2512, 390 OHM, 5%, 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPCQ2512JT390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,21600 zł | 22,16 zł |
| 25 | 1,91800 zł | 47,95 zł |
| 50 | 1,74620 zł | 87,31 zł |
| 100 | 1,61010 zł | 161,01 zł |
| 250 | 1,47220 zł | 368,05 zł |
| 500 | 1,39230 zł | 696,15 zł |
| 1 000 | 1,32873 zł | 1 328,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23788 zł | 4 951,52 zł |
| 8 000 | 1,20580 zł | 9 646,40 zł |
| 12 000 | 1,19016 zł | 14 281,92 zł |
| 20 000 | 1,17318 zł | 23 463,60 zł |
| 28 000 | 1,16346 zł | 32 576,88 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

