
RPC2512JT150R | |
|---|---|
DigiKey Part Number | RPC2512JT150RTR-ND - Tape & Reel (TR) RPC2512JT150RCT-ND - Cut Tape (CT) RPC2512JT150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT150R |
Description | RES 150 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 zł | 1,61 zł |
| 10 | 0,53200 zł | 5,32 zł |
| 25 | 0,52400 zł | 13,10 zł |
| 50 | 0,50480 zł | 25,24 zł |
| 100 | 0,49160 zł | 49,16 zł |
| 250 | 0,45824 zł | 114,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40829 zł | 1 633,16 zł |
| 8 000 | 0,37748 zł | 3 019,84 zł |
| 12 000 | 0,37716 zł | 4 525,92 zł |
| 20 000 | 0,37210 zł | 7 442,00 zł |
| 28 000 | 0,36731 zł | 10 284,68 zł |
| 40 000 | 0,36507 zł | 14 602,80 zł |
| 48 000 | 0,35769 zł | 17 169,12 zł |
| 96 000 | 0,35730 zł | 34 300,80 zł |
| Unit Price without VAT: | 1,61000 zł |
|---|---|
| Unit Price with VAT: | 1,98030 zł |

