RPC0603JT750R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 5 175
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02147 zł
Datasheet

Similar


YAGEO
In Stock: 12 772
Unit Price: 0,37000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02643 zł
Datasheet
Image for RPC0603JT750R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0603JT750R

DigiKey Part Number
RPC0603JT750R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0603JT750R
Description
RES 750 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0603JT750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06396 zł319,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,06396 zł
Unit Price with VAT:0,07867 zł