
RNMF14FTC430R | |
|---|---|
DigiKey Part Number | S430CATR-ND - Tape & Reel (TR) S430CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC430R |
Description | RES 430 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC430R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,14700 zł | 1,47 zł |
| 25 | 0,10840 zł | 2,71 zł |
| 50 | 0,09980 zł | 4,99 zł |
| 100 | 0,08690 zł | 8,69 zł |
| 250 | 0,07720 zł | 19,30 zł |
| 500 | 0,06890 zł | 34,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05007 zł | 250,35 zł |
| 10 000 | 0,04932 zł | 493,20 zł |
| 15 000 | 0,04769 zł | 715,35 zł |
| 25 000 | 0,04511 zł | 1 127,75 zł |
| 35 000 | 0,03993 zł | 1 397,55 zł |
| 50 000 | 0,03723 zł | 1 861,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

