
RPMB12-3.0 | |
|---|---|
DigiKey Part Number | 945-RPMB12-3.0TR-ND - Tape & Reel (TR) 945-RPMB12-3.0CT-ND - Cut Tape (CT) 945-RPMB12-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMB12-3.0 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 3A 12.8V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB12-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 25-BLGA Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Floating | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 zł | 33,60 zł |
| 5 | 32,35600 zł | 161,78 zł |
| 10 | 31,83100 zł | 318,31 zł |
| 25 | 31,14920 zł | 778,73 zł |
| 50 | 30,64440 zł | 1 532,22 zł |
| 100 | 30,14580 zł | 3 014,58 zł |
| 250 | 29,49908 zł | 7 374,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,01830 zł | 14 509,15 zł |
| 1 000 | 28,54474 zł | 28 544,74 zł |
| Unit Price without VAT: | 33,60000 zł |
|---|---|
| Unit Price with VAT: | 41,32800 zł |










