
RNF14FTD1K74 | |
|---|---|
DigiKey Part Number | RNF14FTD1K74TR-ND - Tape & Reel (TR) RNF14FTD1K74CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD1K74 |
Description | RES 1.74K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD1K74 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,15800 zł | 1,58 zł |
| 25 | 0,13360 zł | 3,34 zł |
| 50 | 0,11660 zł | 5,83 zł |
| 100 | 0,10230 zł | 10,23 zł |
| 250 | 0,08688 zł | 21,72 zł |
| 500 | 0,07718 zł | 38,59 zł |
| 1 000 | 0,06893 zł | 68,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05415 zł | 270,75 zł |
| 10 000 | 0,04932 zł | 493,20 zł |
| 15 000 | 0,04684 zł | 702,60 zł |
| 25 000 | 0,04403 zł | 1 100,75 zł |
| 35 000 | 0,04235 zł | 1 482,25 zł |
| 50 000 | 0,04071 zł | 2 035,50 zł |
| 60 000 | 0,03993 zł | 2 395,80 zł |
| 120 000 | 0,03723 zł | 4 467,60 zł |
| 125 000 | 0,03709 zł | 4 636,25 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

