RNF14FTD12R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11764 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11764 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06740 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,58481 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,93400 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,51641 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,17800 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 3 730
Unit Price: 2,05000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,70302 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,92190 zł
Datasheet
12.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD12R7

DigiKey Part Number
RNF14FTD12R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD12R7
Description
RES 12.7 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.7 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD12R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05415 zł270,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,05415 zł
Unit Price with VAT:0,06660 zł