RNF14BTD1K05 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,80422 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,48166 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,44514 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,17800 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,07350 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,25717 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,17800 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,18299 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,51167 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,17800 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,58481 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,37067 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,53255 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,13577 zł
Datasheet
1.05 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTD1K05

DigiKey Part Number
RNF14BTD1K05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14BTD1K05
Description
RES 1.05K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTD1K05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,30599 zł1 529,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,30599 zł
Unit Price with VAT:0,37637 zł