RNCS1206BKE23K2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34575 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,30018 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,58566 zł
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,70895 zł
Datasheet

Similar


Panasonic Industry
In Stock: 6 649
Unit Price: 0,88000 zł
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,63882 zł
Datasheet

Similar


YAGEO
In Stock: 4 107
Unit Price: 0,73000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,91756 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,74188 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,37209 zł
Datasheet
23.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE23K2

DigiKey Part Number
RNCS1206BKE23K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE23K2
Description
RES 23.2K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
23.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE23K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,36015 zł1 800,75 zł
Unit Price without VAT:0,36015 zł
Unit Price with VAT:0,44298 zł