150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE150R

DigiKey Part Number
RNCS0805BKE150RTR-ND - Tape & Reel (TR)
RNCS0805BKE150RCT-ND - Cut Tape (CT)
RNCS0805BKE150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE150R
Description
RES 150 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 255
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 zł0,59 zł
100,49500 zł4,95 zł
250,45920 zł11,48 zł
500,43440 zł21,72 zł
1000,41010 zł41,01 zł
2500,38108 zł95,27 zł
5000,36104 zł180,52 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,35994 zł359,94 zł
2 0000,34265 zł685,30 zł
3 0000,33337 zł1 000,11 zł
5 0000,32255 zł1 612,75 zł
7 0000,31592 zł2 211,44 zł
10 0000,30930 zł3 093,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,59000 zł
Unit Price with VAT:0,72570 zł