
RNCS0805BKE150R | |
|---|---|
DigiKey Part Number | RNCS0805BKE150RTR-ND - Tape & Reel (TR) RNCS0805BKE150RCT-ND - Cut Tape (CT) RNCS0805BKE150RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE150R |
Description | RES 150 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,52100 zł | 5,21 zł |
| 25 | 0,48280 zł | 12,07 zł |
| 50 | 0,45640 zł | 22,82 zł |
| 100 | 0,43070 zł | 43,07 zł |
| 250 | 0,40016 zł | 100,04 zł |
| 500 | 0,37910 zł | 189,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35994 zł | 359,94 zł |
| 2 000 | 0,34265 zł | 685,30 zł |
| 3 000 | 0,33337 zł | 1 000,11 zł |
| 5 000 | 0,32255 zł | 1 612,75 zł |
| 7 000 | 0,31592 zł | 2 211,44 zł |
| 10 000 | 0,30930 zł | 3 093,00 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |


