2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE2K49

DigiKey Part Number
RNCS0603BKE2K49TR-ND - Tape & Reel (TR)
RNCS0603BKE2K49CT-ND - Cut Tape (CT)
RNCS0603BKE2K49DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE2K49
Description
RES 2.49K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE2K49 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 zł0,55 zł
100,45500 zł4,55 zł
250,42120 zł10,53 zł
500,39700 zł19,85 zł
1000,37530 zł37,53 zł
2500,34836 zł87,09 zł
5000,33000 zł165,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,32895 zł328,95 zł
2 0000,31305 zł626,10 zł
3 0000,30453 zł913,59 zł
5 0000,29457 zł1 472,85 zł
7 0000,28846 zł2 019,22 zł
10 0000,28236 zł2 823,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,55000 zł
Unit Price with VAT:0,67650 zł