
RNCS0603BKE2K49 | |
|---|---|
DigiKey Part Number | RNCS0603BKE2K49TR-ND - Tape & Reel (TR) RNCS0603BKE2K49CT-ND - Cut Tape (CT) RNCS0603BKE2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE2K49 |
Description | RES 2.49K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE2K49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 zł | 0,55 zł |
| 10 | 0,45500 zł | 4,55 zł |
| 25 | 0,42120 zł | 10,53 zł |
| 50 | 0,39700 zł | 19,85 zł |
| 100 | 0,37530 zł | 37,53 zł |
| 250 | 0,34836 zł | 87,09 zł |
| 500 | 0,33000 zł | 165,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33522 zł | 335,22 zł |
| 2 000 | 0,31901 zł | 638,02 zł |
| 3 000 | 0,31032 zł | 930,96 zł |
| 5 000 | 0,30018 zł | 1 500,90 zł |
| 7 000 | 0,29395 zł | 2 057,65 zł |
| 10 000 | 0,28774 zł | 2 877,40 zł |
| 12 000 | 0,28472 zł | 3 416,64 zł |
| 24 000 | 0,27410 zł | 6 578,40 zł |
| 25 000 | 0,27351 zł | 6 837,75 zł |
| Unit Price without VAT: | 0,55000 zł |
|---|---|
| Unit Price with VAT: | 0,67650 zł |


