RNCF1206DTE9K09 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,12701 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,58566 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,58793 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,77752 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,70895 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 304
Unit Price: 0,95000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,61758 zł
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,12565 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,18174 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,60900 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,64733 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,49217 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,24275 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,74236 zł
Datasheet
9.09 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE9K09

DigiKey Part Number
RNCF1206DTE9K09-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF1206DTE9K09
Description
RES SMD 9.09K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE9K09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,15530 zł776,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,15530 zł
Unit Price with VAT:0,19102 zł