
RNCF1206DTE270R | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE270RTR-ND - Tape & Reel (TR) 738-RNCF1206DTE270RCT-ND - Cut Tape (CT) 738-RNCF1206DTE270RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE270R |
Description | RES SMD 270 OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,25300 zł | 2,53 zł |
| 25 | 0,23480 zł | 5,87 zł |
| 50 | 0,22160 zł | 11,08 zł |
| 100 | 0,20950 zł | 20,95 zł |
| 250 | 0,19444 zł | 48,61 zł |
| 500 | 0,18394 zł | 91,97 zł |
| 1 000 | 0,17429 zł | 174,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15530 zł | 776,50 zł |
| 10 000 | 0,14850 zł | 1 485,00 zł |
| 15 000 | 0,14488 zł | 2 173,20 zł |
| 25 000 | 0,14068 zł | 3 517,00 zł |
| 35 000 | 0,13812 zł | 4 834,20 zł |
| 50 000 | 0,13557 zł | 6 778,50 zł |
| 60 000 | 0,13434 zł | 8 060,40 zł |
| 120 000 | 0,13001 zł | 15 601,20 zł |
| 125 000 | 0,12978 zł | 16 222,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

