
RNCF1206BKC200R | |
|---|---|
DigiKey Part Number | RNCF1206BKC200RTR-ND - Tape & Reel (TR) RNCF1206BKC200RCT-ND - Cut Tape (CT) RNCF1206BKC200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC200R |
Description | RES SMD 200 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 zł | 0,55 zł |
| 10 | 0,47000 zł | 4,70 zł |
| 25 | 0,43600 zł | 10,90 zł |
| 50 | 0,41240 zł | 20,62 zł |
| 100 | 0,38920 zł | 38,92 zł |
| 250 | 0,36156 zł | 90,39 zł |
| 500 | 0,34240 zł | 171,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34784 zł | 347,84 zł |
| 2 000 | 0,33109 zł | 662,18 zł |
| 3 000 | 0,32210 zł | 966,30 zł |
| 5 000 | 0,31159 zł | 1 557,95 zł |
| 7 000 | 0,30516 zł | 2 136,12 zł |
| 10 000 | 0,29874 zł | 2 987,40 zł |
| 12 000 | 0,29561 zł | 3 547,32 zł |
| 24 000 | 0,28462 zł | 6 830,88 zł |
| 25 000 | 0,28402 zł | 7 100,50 zł |
| Unit Price without VAT: | 0,55000 zł |
|---|---|
| Unit Price with VAT: | 0,67650 zł |

