
RNCF0805TKY250R | |
|---|---|
DigiKey Part Number | RNCF0805TKY250RTR-ND - Tape & Reel (TR) RNCF0805TKY250RCT-ND - Cut Tape (CT) RNCF0805TKY250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKY250R |
Description | RES SMD 250 OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKY250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 zł | 6,75 zł |
| 10 | 5,17200 zł | 51,72 zł |
| 25 | 4,32880 zł | 108,22 zł |
| 50 | 4,10860 zł | 205,43 zł |
| 100 | 3,88010 zł | 388,01 zł |
| 250 | 3,62836 zł | 907,09 zł |
| 500 | 3,46032 zł | 1 730,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,54206 zł | 3 542,06 zł |
| 2 000 | 3,39731 zł | 6 794,62 zł |
| 3 000 | 3,32445 zł | 9 973,35 zł |
| 5 000 | 3,23733 zł | 16 186,65 zł |
| 7 000 | 3,18440 zł | 22 290,80 zł |
| 10 000 | 3,13193 zł | 31 319,30 zł |
| Unit Price without VAT: | 6,75000 zł |
|---|---|
| Unit Price with VAT: | 8,30250 zł |

