RNCF0805DTC412R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,32415 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,53085 zł
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8 086
Unit Price: 0,37000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,40078 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69887 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,34944 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,09825 zł
Datasheet

Upgrade


Susumu
In Stock: 4 928
Unit Price: 0,44000 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,12297 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,64895 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,99518 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,99678 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,94364 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,69404 zł
Datasheet
412 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC412R

DigiKey Part Number
RNCF0805DTC412R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC412R
Description
RES SMD 412 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
412 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC412R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06517 zł325,85 zł
Manufacturers Standard Package
Unit Price without VAT:0,06517 zł
Unit Price with VAT:0,08016 zł