RNCF0805DKE27K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9 084
Unit Price: 0,37000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,36294 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 871
Unit Price: 0,37000 zł
Datasheet

Upgrade


Susumu
In Stock: 49 768
Unit Price: 0,37000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 35 063
Unit Price: 1,32000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,16076 zł
Datasheet

Similar


YAGEO
In Stock: 5 078
Unit Price: 0,66000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,29308 zł
Datasheet

Similar


YAGEO
In Stock: 8 237
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,95851 zł
Datasheet
27 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE27K0

DigiKey Part Number
RNCF0805DKE27K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE27K0
Description
RES SMD 27K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE27K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10771 zł538,55 zł
Unit Price without VAT:0,10771 zł
Unit Price with VAT:0,13248 zł