
RNCF0603DTE34K8 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE34K8TR-ND - Tape & Reel (TR) 738-RNCF0603DTE34K8CT-ND - Cut Tape (CT) 738-RNCF0603DTE34K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE34K8 |
Description | RES SMD 34.8K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE34K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,10600 zł | 1,06 zł |
| 25 | 0,09960 zł | 2,49 zł |
| 50 | 0,09400 zł | 4,70 zł |
| 100 | 0,08880 zł | 8,88 zł |
| 250 | 0,08232 zł | 20,58 zł |
| 500 | 0,07778 zł | 38,89 zł |
| 1 000 | 0,07355 zł | 73,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06517 zł | 325,85 zł |
| 10 000 | 0,06212 zł | 621,20 zł |
| 15 000 | 0,06049 zł | 907,35 zł |
| 25 000 | 0,05859 zł | 1 464,75 zł |
| 35 000 | 0,05743 zł | 2 010,05 zł |
| 50 000 | 0,05627 zł | 2 813,50 zł |
| 60 000 | 0,05571 zł | 3 342,60 zł |
| 120 000 | 0,05373 zł | 6 447,60 zł |
| 125 000 | 0,05362 zł | 6 702,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

