22.1 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE22R1

DigiKey Part Number
738-RNCF0603DTE22R1TR-ND - Tape & Reel (TR)
738-RNCF0603DTE22R1CT-ND - Cut Tape (CT)
738-RNCF0603DTE22R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE22R1
Description
RES SMD 22.1 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE22R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 200
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,10600 zł1,06 zł
250,09960 zł2,49 zł
500,09400 zł4,70 zł
1000,08880 zł8,88 zł
2500,08232 zł20,58 zł
5000,07778 zł38,89 zł
1 0000,07355 zł73,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06517 zł325,85 zł
10 0000,06212 zł621,20 zł
15 0000,06049 zł907,35 zł
25 0000,05859 zł1 464,75 zł
35 0000,05743 zł2 010,05 zł
50 0000,05627 zł2 813,50 zł
60 0000,05571 zł3 342,60 zł
120 0000,05373 zł6 447,60 zł
125 0000,05362 zł6 702,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł