150 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
cms-photo-disclaimer

RNCF0603DTE150R

cms-digikey-product-number
738-RNCF0603DTE150RTR-ND - Tape & Reel (TR)
738-RNCF0603DTE150RCT-ND - Cut Tape (CT)
738-RNCF0603DTE150RDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
RNCF0603DTE150R
cms-description
RES SMD 150 OHM 0.5% 1/6W 0603
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
150 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
cms-eda-cad-models
RNCF0603DTE150R Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 4 875
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,37000 zł0,37 zł
100,10600 zł1,06 zł
250,09960 zł2,49 zł
500,09400 zł4,70 zł
1000,08880 zł8,88 zł
2500,08232 zł20,58 zł
5000,07778 zł38,89 zł
1 0000,07355 zł73,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5 0000,06517 zł325,85 zł
10 0000,06212 zł621,20 zł
15 0000,06049 zł907,35 zł
25 0000,05859 zł1 464,75 zł
35 0000,05743 zł2 010,05 zł
50 0000,05627 zł2 813,50 zł
60 0000,05571 zł3 342,60 zł
120 0000,05373 zł6 447,60 zł
125 0000,05362 zł6 702,50 zł
cms-manufacturer-standard-package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł