
RNCF0603BTT15K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTT15K0TR-ND - Tape & Reel (TR) 738-RNCF0603BTT15K0CT-ND - Cut Tape (CT) 738-RNCF0603BTT15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTT15K0 |
Description | RES SMD 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTT15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 1,10400 zł | 11,04 zł |
| 25 | 1,02280 zł | 25,57 zł |
| 50 | 0,96620 zł | 48,31 zł |
| 100 | 0,91310 zł | 91,31 zł |
| 250 | 0,84960 zł | 212,40 zł |
| 500 | 0,80632 zł | 403,16 zł |
| 1 000 | 0,76728 zł | 767,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69185 zł | 3 459,25 zł |
| 10 000 | 0,66535 zł | 6 653,50 zł |
| 15 000 | 0,65134 zł | 9 770,10 zł |
| 25 000 | 0,63517 zł | 15 879,25 zł |
| 35 000 | 0,62536 zł | 21 887,60 zł |
| 50 000 | 0,61565 zł | 30 782,50 zł |
| 60 000 | 0,61095 zł | 36 657,00 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |

