
RNCF0603BTE5K60 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE5K60TR-ND - Tape & Reel (TR) 738-RNCF0603BTE5K60CT-ND - Cut Tape (CT) 738-RNCF0603BTE5K60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE5K60 |
Description | RES SMD 5.6K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE5K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,30100 zł | 3,01 zł |
| 25 | 0,27880 zł | 6,97 zł |
| 50 | 0,26340 zł | 13,17 zł |
| 100 | 0,24870 zł | 24,87 zł |
| 250 | 0,23068 zł | 57,67 zł |
| 500 | 0,21834 zł | 109,17 zł |
| 1 000 | 0,20697 zł | 206,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18466 zł | 923,30 zł |
| 10 000 | 0,17669 zł | 1 766,90 zł |
| 15 000 | 0,17245 zł | 2 586,75 zł |
| 25 000 | 0,16753 zł | 4 188,25 zł |
| 35 000 | 0,16453 zł | 5 758,55 zł |
| 50 000 | 0,16156 zł | 8 078,00 zł |
| 60 000 | 0,16011 zł | 9 606,60 zł |
| 120 000 | 0,15507 zł | 18 608,40 zł |
| 125 000 | 0,15479 zł | 19 348,75 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

