220 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE220K

DigiKey Part Number
738-RNCF0603BTE220KTR-ND - Tape & Reel (TR)
738-RNCF0603BTE220KCT-ND - Cut Tape (CT)
738-RNCF0603BTE220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE220K
Description
RES SMD 220K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 122
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,30100 zł3,01 zł
250,27880 zł6,97 zł
500,26340 zł13,17 zł
1000,24870 zł24,87 zł
2500,23068 zł57,67 zł
5000,21834 zł109,17 zł
1 0000,20697 zł206,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,18466 zł923,30 zł
10 0000,17669 zł1 766,90 zł
15 0000,17245 zł2 586,75 zł
25 0000,16753 zł4 188,25 zł
35 0000,16453 zł5 758,55 zł
50 0000,16156 zł8 078,00 zł
60 0000,16011 zł9 606,60 zł
120 0000,15507 zł18 608,40 zł
125 0000,15479 zł19 348,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł