
RNCF0603BTE213K | |
|---|---|
DigiKey Part Number | RNCF0603BTE213KTR-ND - Tape & Reel (TR) RNCF0603BTE213KCT-ND - Cut Tape (CT) RNCF0603BTE213KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE213K |
Description | RES SMD 213K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 213 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE213K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,27900 zł | 2,79 zł |
| 25 | 0,25960 zł | 6,49 zł |
| 50 | 0,24580 zł | 12,29 zł |
| 100 | 0,23220 zł | 23,22 zł |
| 250 | 0,21556 zł | 53,89 zł |
| 500 | 0,20404 zł | 102,02 zł |
| 1 000 | 0,19343 zł | 193,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18121 zł | 906,05 zł |
| 10 000 | 0,17339 zł | 1 733,90 zł |
| 15 000 | 0,16923 zł | 2 538,45 zł |
| 25 000 | 0,16440 zł | 4 110,00 zł |
| 35 000 | 0,16146 zł | 5 651,10 zł |
| 50 000 | 0,15854 zł | 7 927,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

