Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RNCF0402DTE82R0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE82R0TR-ND - Tape & Reel (TR) 738-RNCF0402DTE82R0CT-ND - Cut Tape (CT) 738-RNCF0402DTE82R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE82R0 |
Description | RES SMD 82 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE82R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08800 zł | 0,88 zł |
| 25 | 0,08080 zł | 2,02 zł |
| 50 | 0,07640 zł | 3,82 zł |
| 100 | 0,07190 zł | 7,19 zł |
| 250 | 0,06676 zł | 16,69 zł |
| 500 | 0,06310 zł | 31,55 zł |
| 1 000 | 0,05965 zł | 59,65 zł |
| 5 000 | 0,05277 zł | 263,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05026 zł | 502,60 zł |
| 20 000 | 0,04803 zł | 960,60 zł |
| 30 000 | 0,04683 zł | 1 404,90 zł |
| 50 000 | 0,04545 zł | 2 272,50 zł |
| 70 000 | 0,04460 zł | 3 122,00 zł |
| 100 000 | 0,04376 zł | 4 376,00 zł |
| 120 000 | 0,04335 zł | 5 202,00 zł |
| 240 000 | 0,04192 zł | 10 060,80 zł |
| 250 000 | 0,04184 zł | 10 460,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |





