750 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE750R

DigiKey Part Number
738-RNCF0402DTE750RTR-ND - Tape & Reel (TR)
738-RNCF0402DTE750RCT-ND - Cut Tape (CT)
738-RNCF0402DTE750RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE750R
Description
RES SMD 750 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 533
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,08800 zł0,88 zł
250,08080 zł2,02 zł
500,07640 zł3,82 zł
1000,07190 zł7,19 zł
2500,06676 zł16,69 zł
5000,06310 zł31,55 zł
1 0000,05965 zł59,65 zł
5 0000,05277 zł263,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05026 zł502,60 zł
20 0000,04803 zł960,60 zł
30 0000,04683 zł1 404,90 zł
50 0000,04545 zł2 272,50 zł
70 0000,04460 zł3 122,00 zł
100 0000,04376 zł4 376,00 zł
120 0000,04335 zł5 202,00 zł
240 0000,04192 zł10 060,80 zł
250 0000,04184 zł10 460,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł