3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402DTE3K90

DigiKey Part Number
738-RNCF0402DTE3K90TR-ND - Tape & Reel (TR)
738-RNCF0402DTE3K90CT-ND - Cut Tape (CT)
738-RNCF0402DTE3K90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE3K90
Description
RES SMD 3.9K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE3K90 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 385
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,17200 zł1,72 zł
250,14520 zł3,63 zł
500,12720 zł6,36 zł
1000,11200 zł11,20 zł
2500,09508 zł23,77 zł
5000,08460 zł42,30 zł
1 0000,07559 zł75,59 zł
5 0000,05954 zł297,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05429 zł542,90 zł
20 0000,04983 zł996,60 zł
30 0000,04753 zł1 425,90 zł
50 0000,04494 zł2 247,00 zł
70 0000,04339 zł3 037,30 zł
100 0000,04188 zł4 188,00 zł
120 0000,04116 zł4 939,20 zł
240 0000,03867 zł9 280,80 zł
250 0000,03854 zł9 635,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł