
RNCF0402BTE806R | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE806RTR-ND - Tape & Reel (TR) 738-RNCF0402BTE806RCT-ND - Cut Tape (CT) 738-RNCF0402BTE806RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE806R |
Description | RES SMD 806 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE806R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,29300 zł | 2,93 zł |
| 25 | 0,27280 zł | 6,82 zł |
| 50 | 0,25820 zł | 12,91 zł |
| 100 | 0,24390 zł | 24,39 zł |
| 250 | 0,22640 zł | 56,60 zł |
| 500 | 0,21424 zł | 107,12 zł |
| 1 000 | 0,20312 zł | 203,12 zł |
| 5 000 | 0,18121 zł | 906,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17339 zł | 1 733,90 zł |
| 20 000 | 0,16645 zł | 3 329,00 zł |
| 30 000 | 0,16278 zł | 4 883,40 zł |
| 50 000 | 0,15854 zł | 7 927,00 zł |
| 70 000 | 0,15596 zł | 10 917,20 zł |
| 100 000 | 0,15341 zł | 15 341,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

