RNCA0603DTC220R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19011 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19011 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,24196 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,62174 zł
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08984 zł
Datasheet
New at DigiKey
Image for RNCA0603DTC220R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA0603DTC220R

DigiKey Part Number
738-RNCA0603DTC220RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA0603DTC220R
Description
RES, AUTO, 0603, 220 OHM, 0.5%,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA0603DTC220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.018" (0.45mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCA0603BTC220KStackpole Electronics Inc0738-RNCA0603BTC220KTR-ND0,19011 złParametric Equivalent
RNCA0603BTC220RStackpole Electronics Inc0738-RNCA0603BTC220RTR-ND0,19011 złParametric Equivalent
RNCA0603BTE220RStackpole Electronics Inc0738-RNCA0603BTE220RTR-ND0,24196 złParametric Equivalent
RNCA0603BTT220RStackpole Electronics Inc0738-RNCA0603BTT220RTR-ND0,62174 złParametric Equivalent
RNCA0603DTE220RStackpole Electronics Inc0738-RNCA0603DTE220RTR-ND0,08984 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0000,08447 zł2 111,75 zł
Unit Price without VAT:0,08447 zł
Unit Price with VAT:0,10390 zł