
RMCF1210JT3M00 | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT3M00TR-ND - Tape & Reel (TR) 738-RMCF1210JT3M00CT-ND - Cut Tape (CT) 738-RMCF1210JT3M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT3M00 |
Description | RES 3M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT3M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 zł | 0,44 zł |
| 10 | 0,20900 zł | 2,09 zł |
| 25 | 0,16160 zł | 4,04 zł |
| 50 | 0,13360 zł | 6,68 zł |
| 100 | 0,11260 zł | 11,26 zł |
| 250 | 0,09140 zł | 22,85 zł |
| 500 | 0,07932 zł | 39,66 zł |
| 1 000 | 0,06974 zł | 69,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05616 zł | 224,64 zł |
| 8 000 | 0,05139 zł | 411,12 zł |
| 12 000 | 0,04908 zł | 588,96 zł |
| 20 000 | 0,04657 zł | 931,40 zł |
| 28 000 | 0,04513 zł | 1 263,64 zł |
| 40 000 | 0,04378 zł | 1 751,20 zł |
| 48 000 | 0,04314 zł | 2 070,72 zł |
| 96 000 | 0,04105 zł | 3 940,80 zł |
| 100 000 | 0,04094 zł | 4 094,00 zł |
| Unit Price without VAT: | 0,44000 zł |
|---|---|
| Unit Price with VAT: | 0,54120 zł |

