5.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0402FT5K90

DigiKey Part Number
738-RMCS0402FT5K90TR-ND - Tape & Reel (TR)
738-RMCS0402FT5K90CT-ND - Cut Tape (CT)
738-RMCS0402FT5K90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0402FT5K90
Description
RES 5.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0402FT5K90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 745
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,11700 zł1,17 zł
250,08640 zł2,16 zł
500,07040 zł3,52 zł
1000,05800 zł5,80 zł
2500,04548 zł11,37 zł
5000,03838 zł19,19 zł
1 0000,03283 zł32,83 zł
5 0000,02408 zł120,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02155 zł215,50 zł
20 0000,01954 zł390,80 zł
30 0000,01856 zł556,80 zł
50 0000,01751 zł875,50 zł
70 0000,01690 zł1 183,00 zł
100 0000,01633 zł1 633,00 zł
120 0000,01606 zł1 927,20 zł
240 0000,01518 zł3 643,20 zł
250 0000,01514 zł3 785,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł