Direct
Upgrade

RMCP2010JT12K0 | |
|---|---|
DigiKey Part Number | RMCP2010JT12K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP2010JT12K0 |
Description | RES 12K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010JT12K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2010J12K | TE Connectivity Passive Product | 0 | CRGH2010J12K-ND | 0,22270 zł | Direct |
| CRCW201012K0FKEFHP | Vishay Dale | 0 | CRCW201012K0FKEFHPTR-ND | 0,52136 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18842 zł | 753,68 zł |
| Unit Price without VAT: | 0,18842 zł |
|---|---|
| Unit Price with VAT: | 0,23176 zł |



