Upgrade
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF2512FT523R | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT523RTR-ND - Tape & Reel (TR) 738-RMCF2512FT523RCT-ND - Cut Tape (CT) 738-RMCF2512FT523RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT523R |
Description | RES 523 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT523R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 zł | 0,88 zł |
| 10 | 0,46200 zł | 4,62 zł |
| 25 | 0,36960 zł | 9,24 zł |
| 50 | 0,31700 zł | 15,85 zł |
| 100 | 0,27550 zł | 27,55 zł |
| 250 | 0,23404 zł | 58,51 zł |
| 500 | 0,21012 zł | 105,06 zł |
| 1 000 | 0,19112 zł | 191,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16411 zł | 656,44 zł |
| 8 000 | 0,15459 zł | 1 236,72 zł |
| 12 000 | 0,14995 zł | 1 799,40 zł |
| 20 000 | 0,14492 zł | 2 898,40 zł |
| 28 000 | 0,14205 zł | 3 977,40 zł |
| 40 000 | 0,13932 zł | 5 572,80 zł |
| 48 000 | 0,13805 zł | 6 626,40 zł |
| 96 000 | 0,13385 zł | 12 849,60 zł |
| 100 000 | 0,13363 zł | 13 363,00 zł |
| Unit Price without VAT: | 0,88000 zł |
|---|---|
| Unit Price with VAT: | 1,08240 zł |







