
RMCF2010JT5M10 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT5M10TR-ND - Tape & Reel (TR) 738-RMCF2010JT5M10CT-ND - Cut Tape (CT) 738-RMCF2010JT5M10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT5M10 |
Description | RES 5.1M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT5M10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 zł | 0,66 zł |
| 10 | 0,33400 zł | 3,34 zł |
| 25 | 0,26280 zł | 6,57 zł |
| 50 | 0,22160 zł | 11,08 zł |
| 100 | 0,19040 zł | 19,04 zł |
| 250 | 0,15876 zł | 39,69 zł |
| 500 | 0,14064 zł | 70,32 zł |
| 1 000 | 0,12623 zł | 126,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10575 zł | 423,00 zł |
| 8 000 | 0,09855 zł | 788,40 zł |
| 12 000 | 0,09504 zł | 1 140,48 zł |
| 20 000 | 0,09124 zł | 1 824,80 zł |
| 28 000 | 0,08906 zł | 2 493,68 zł |
| 40 000 | 0,08700 zł | 3 480,00 zł |
| 48 000 | 0,08604 zł | 4 129,92 zł |
| 96 000 | 0,08287 zł | 7 955,52 zł |
| 100 000 | 0,08270 zł | 8 270,00 zł |
| Unit Price without VAT: | 0,66000 zł |
|---|---|
| Unit Price with VAT: | 0,81180 zł |

