10 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT10M0

DigiKey Part Number
738-RMCF2010FT10M0TR-ND - Tape & Reel (TR)
738-RMCF2010FT10M0CT-ND - Cut Tape (CT)
738-RMCF2010FT10M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT10M0
Description
RES 10M OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT10M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 197
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 zł0,77 zł
100,40000 zł4,00 zł
250,31680 zł7,92 zł
500,27080 zł13,54 zł
1000,23400 zł23,40 zł
2500,19720 zł49,30 zł
5000,17600 zł88,00 zł
1 0000,15921 zł159,21 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13526 zł541,04 zł
8 0000,12683 zł1 014,64 zł
12 0000,12272 zł1 472,64 zł
20 0000,11827 zł2 365,40 zł
28 0000,11573 zł3 240,44 zł
40 0000,11332 zł4 532,80 zł
48 0000,11219 zł5 385,12 zł
96 0000,10847 zł10 413,12 zł
100 0000,10828 zł10 828,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,77000 zł
Unit Price with VAT:0,94710 zł