
RMCF1210JT130R | |
|---|---|
DigiKey Part Number | RMCF1210JT130RTR-ND - Tape & Reel (TR) RMCF1210JT130RCT-ND - Cut Tape (CT) RMCF1210JT130RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT130R |
Description | RES 130 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT130R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 zł | 0,44 zł |
| 10 | 0,14300 zł | 1,43 zł |
| 25 | 0,13040 zł | 3,26 zł |
| 50 | 0,11220 zł | 5,61 zł |
| 100 | 0,09130 zł | 9,13 zł |
| 250 | 0,07924 zł | 19,81 zł |
| 500 | 0,06588 zł | 32,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05393 zł | 215,72 zł |
| 8 000 | 0,04622 zł | 369,76 zł |
| 12 000 | 0,04430 zł | 531,60 zł |
| 20 000 | 0,04283 zł | 856,60 zł |
| 28 000 | 0,04264 zł | 1 193,92 zł |
| 40 000 | 0,04255 zł | 1 702,00 zł |
| 48 000 | 0,04105 zł | 1 970,40 zł |
| 96 000 | 0,04094 zł | 3 930,24 zł |
| Unit Price without VAT: | 0,44000 zł |
|---|---|
| Unit Price with VAT: | 0,54120 zł |

