
RMCF1210FT31K6 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT31K6TR-ND - Tape & Reel (TR) 738-RMCF1210FT31K6CT-ND - Cut Tape (CT) 738-RMCF1210FT31K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT31K6 |
Description | RES 31.6K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT31K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 zł | 0,55 zł |
| 10 | 0,26000 zł | 2,60 zł |
| 25 | 0,20120 zł | 5,03 zł |
| 50 | 0,16880 zł | 8,44 zł |
| 100 | 0,14340 zł | 14,34 zł |
| 250 | 0,11796 zł | 29,49 zł |
| 500 | 0,10330 zł | 51,65 zł |
| 1 000 | 0,09171 zł | 91,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07525 zł | 301,00 zł |
| 8 000 | 0,06947 zł | 555,76 zł |
| 12 000 | 0,06666 zł | 799,92 zł |
| 20 000 | 0,06361 zł | 1 272,20 zł |
| 28 000 | 0,06187 zł | 1 732,36 zł |
| 40 000 | 0,06022 zł | 2 408,80 zł |
| 48 000 | 0,05945 zł | 2 853,60 zł |
| 96 000 | 0,05691 zł | 5 463,36 zł |
| 100 000 | 0,05678 zł | 5 678,00 zł |
| Unit Price without VAT: | 0,55000 zł |
|---|---|
| Unit Price with VAT: | 0,67650 zł |

