
RMCF1206JT18M0 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JT18M0TR-ND - Tape & Reel (TR) 738-RMCF1206JT18M0CT-ND - Cut Tape (CT) 738-RMCF1206JT18M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT18M0 |
Description | RES 18M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT18M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 25 | 0,14360 zł | 3,59 zł |
| 50 | 0,11920 zł | 5,96 zł |
| 100 | 0,09950 zł | 9,95 zł |
| 250 | 0,08016 zł | 20,04 zł |
| 500 | 0,06908 zł | 34,54 zł |
| 1 000 | 0,06033 zł | 60,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04647 zł | 232,35 zł |
| 10 000 | 0,04245 zł | 424,50 zł |
| 15 000 | 0,04049 zł | 607,35 zł |
| 25 000 | 0,03837 zł | 959,25 zł |
| 35 000 | 0,03716 zł | 1 300,60 zł |
| 50 000 | 0,03601 zł | 1 800,50 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

