
RAVF164DJT680R | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT680RTR-ND - Tape & Reel (TR) 738-RAVF164DJT680RCT-ND - Cut Tape (CT) 738-RAVF164DJT680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT680R |
Description | RES ARRAY 4 RES 680 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 680 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08100 zł | 0,81 zł |
| 25 | 0,06600 zł | 1,65 zł |
| 50 | 0,05800 zł | 2,90 zł |
| 100 | 0,05100 zł | 5,10 zł |
| 250 | 0,04300 zł | 10,75 zł |
| 500 | 0,03794 zł | 18,97 zł |
| 1 000 | 0,03368 zł | 33,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02604 zł | 130,20 zł |
| 10 000 | 0,02354 zł | 235,40 zł |
| 15 000 | 0,02226 zł | 333,90 zł |
| 25 000 | 0,02081 zł | 520,25 zł |
| 35 000 | 0,01994 zł | 697,90 zł |
| 50 000 | 0,01910 zł | 955,00 zł |
| 60 000 | 0,01869 zł | 1 121,40 zł |
| 120 000 | 0,01730 zł | 2 076,00 zł |
| 125 000 | 0,01722 zł | 2 152,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

