
RNCF0805BTE31K6 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE31K6TR-ND - Tape & Reel (TR) 738-RNCF0805BTE31K6CT-ND - Cut Tape (CT) 738-RNCF0805BTE31K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE31K6 |
Description | RES SMD 31.6K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE31K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 zł | 0,44 zł |
| 10 | 0,36700 zł | 3,67 zł |
| 25 | 0,34040 zł | 8,51 zł |
| 50 | 0,32200 zł | 16,10 zł |
| 100 | 0,30450 zł | 30,45 zł |
| 250 | 0,28248 zł | 70,62 zł |
| 500 | 0,26750 zł | 133,75 zł |
| 1 000 | 0,25374 zł | 253,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24275 zł | 1 213,75 zł |
| 10 000 | 0,23250 zł | 2 325,00 zł |
| 15 000 | 0,22707 zł | 3 406,05 zł |
| 25 000 | 0,22076 zł | 5 519,00 zł |
| 35 000 | 0,21693 zł | 7 592,55 zł |
| 50 000 | 0,21312 zł | 10 656,00 zł |
| 60 000 | 0,21127 zł | 12 676,20 zł |
| 120 000 | 0,20482 zł | 24 578,40 zł |
| 125 000 | 0,20447 zł | 25 558,75 zł |
| Unit Price without VAT: | 0,44000 zł |
|---|---|
| Unit Price with VAT: | 0,54120 zł |

