536 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT536K

DigiKey Part Number
RMCF0603FT536KTR-ND - Tape & Reel (TR)
RMCF0603FT536KCT-ND - Cut Tape (CT)
RMCF0603FT536KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT536K
Description
RES 536K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
536 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT536K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77 552
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07500 zł0,75 zł
250,05440 zł1,36 zł
500,04300 zł2,15 zł
1000,03450 zł3,45 zł
2500,02644 zł6,61 zł
5000,02184 zł10,92 zł
1 0000,01828 zł18,28 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01266 zł63,30 zł
10 0000,01106 zł110,60 zł
15 0000,01027 zł154,05 zł
25 0000,00943 zł235,75 zł
35 0000,00895 zł313,25 zł
50 0000,00850 zł425,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł