RMCF0603FG332R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 40 926
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01721 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,06727 zł
Datasheet

Direct


Panasonic Industry
In Stock: 123 949
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 3 509
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 4 950
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,22825 zł
Datasheet

Similar


Bourns Inc.
In Stock: 60 230
Unit Price: 0,37000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,09907 zł
Datasheet

Similar


YAGEO
In Stock: 301 862
Unit Price: 0,37000 zł
Datasheet
332 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG332R

DigiKey Part Number
RMCF0603FG332RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG332R
Description
RES 332 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG332R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01066 zł106,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,01066 zł
Unit Price with VAT:0,01311 zł