RMCF0603FG27K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 71 997
Unit Price: 0,37000 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01721 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,01588 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,07837 zł
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 12 888
Unit Price: 0,37000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 49 995
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 3 222
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 626
Unit Price: 0,37000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 49 223
Unit Price: 0,37000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,09907 zł
Datasheet

Similar


YAGEO
In Stock: 657
Unit Price: 0,40000 zł
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03153 zł
Datasheet
27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG27K0

DigiKey Part Number
RMCF0603FG27K0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG27K0
Description
RES 27K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG27K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01066 zł106,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,01066 zł
Unit Price with VAT:0,01311 zł