
RMCF0402JT43K0 | |
|---|---|
DigiKey Part Number | 738-RMCF0402JT43K0TR-ND - Tape & Reel (TR) 738-RMCF0402JT43K0CT-ND - Cut Tape (CT) 738-RMCF0402JT43K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT43K0 |
Description | RES 43K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT43K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,06200 zł | 0,62 zł |
| 25 | 0,04400 zł | 1,10 zł |
| 50 | 0,03440 zł | 1,72 zł |
| 100 | 0,02710 zł | 2,71 zł |
| 250 | 0,02056 zł | 5,14 zł |
| 500 | 0,01688 zł | 8,44 zł |
| 1 000 | 0,01398 zł | 13,98 zł |
| 5 000 | 0,00949 zł | 47,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00820 zł | 82,00 zł |
| 20 000 | 0,00719 zł | 143,80 zł |
| 30 000 | 0,00669 zł | 200,70 zł |
| 50 000 | 0,00616 zł | 308,00 zł |
| 70 000 | 0,00586 zł | 410,20 zł |
| 100 000 | 0,00557 zł | 557,00 zł |
| 120 000 | 0,00544 zł | 652,80 zł |
| 240 000 | 0,00500 zł | 1 200,00 zł |
| 250 000 | 0,00498 zł | 1 245,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |


