
RMCF0402FT93R1 | |
|---|---|
DigiKey Part Number | 738-RMCF0402FT93R1TR-ND - Tape & Reel (TR) 738-RMCF0402FT93R1CT-ND - Cut Tape (CT) 738-RMCF0402FT93R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT93R1 |
Description | RES 93.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT93R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,01800 zł | 0,18 zł |
| 25 | 0,01760 zł | 0,44 zł |
| 50 | 0,01620 zł | 0,81 zł |
| 100 | 0,01140 zł | 1,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00770 zł | 77,00 zł |
| 20 000 | 0,00753 zł | 150,60 zł |
| 30 000 | 0,00718 zł | 215,40 zł |
| 50 000 | 0,00687 zł | 343,50 zł |
| 70 000 | 0,00619 zł | 433,30 zł |
| 100 000 | 0,00617 zł | 617,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |


